You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3/4-6-1126 - 

Tape, Pressure Sensitive Adhesive, EMI/RFI Shielding, Copper Foil, 19.05 mm, 0.75 ", 152.4 mm

3/4-6-1126 - Tape, Pressure Sensitive Adhesive, EMI/RFI Shielding, Copper Foil, 19.05 mm, 0.75 ", 152.4 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
3/4-6-1126
Newark Part No.:
99Y6265
Product Range
3M 1126
Technical Datasheet:
3/4-6-1126   Datasheet
See all Technical Docs

Product Information


:
EMI/RFI Shielding

:
Copper Foil

:
19.05mm

:
0.75"

:
152.4mm

:
0.5ft

:
-

:
3M 1126

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

3M Copper Foil Tape 1126 is typically used as an EMI/RFI shielding tape for applications in the electronics industry such as static charge draining, seaming shielded rooms, cable wrapping and surface contact to non-solderable materials.
  • Size: 0.75" x 6yd - 1 roll
  • Short Length Tape Roll
  • Color: Copper
  • Thickness (inches): 0.0035
  • Specification Met: Flame Retardant, UL Recognized

Footnotes

Any width or custom configuration available upon request

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$37.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 7
Quantity Price Your Price
 
 
1+ $37.88
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $36.77
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $35.66
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $34.55
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $33.43
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ $31.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.