You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

33+SUPER (3/4"X52FT) - 

Tape, 52 ft

33+SUPER (3/4"X52FT) - Tape, 52 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
33+SUPER (3/4"X52FT)
Newark Part No.:
05H8799
Product Range
33+SUPER Series
See all Technical Docs

Product Information

:
-
:
-
:
-
:
-
:
-
:
52ft
:
-
:
33+SUPER Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 33+SUPER-3/4X52FT is a 7-mil thick Scotch® Super 33+™ vinyl Electrical Tape made of all-weather vinyl-insulation backing with a pressure-sensitive rubber based adhesive. It is designed to perform continuously in ambient temperature up to 105°C. The tape is conformable for cold weather application down to -18°C (0°F). It has excellent resistance to abrasion, moisture, alkalis, acids, corrosion and varying weather conditions (including ultraviolet exposure). The combination of elastic backing and aggressive adhesive provides moisture-tight electrical and mechanical protection with minimum bulk. It is used for protective jacketing for high voltage cable splices and repairs.
  • UL510 Flammability rating
  • Compatible with solid dielectric cable insulations
  • Compatible with rubber and synthetic splicing compounds, as well as epoxy and polyurethane resins
  • Inhibits corrosion of electrical conductors
  • For indoor or outdoor applications
  • RoHS 2011/65/EU - Yes
  • - ASTM D 3005 type 1
  • Black
  • 3/4” x 52'

Applications

Safety, Maintenance & Repair, Industrial

Alternatives for 33+SUPER (3/4"X52FT)

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

3M

Tape, Black, Electrical Insulation, PVC (Polyvinyl Chloride), 19.05 mm, 0.75 ", 20.117 m, 66 ft

     

Each

1+ $9.94   5+ $9.42   10+ $8.90   20+ $8.37   More Pricing...

Restricted Item Add

Related Searches

68 In stock

68 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 01/07/19

$6.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6.53
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note