Print Page
398 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.520 |
| 5+ | $14.350 |
| 10+ | $13.180 |
| 25+ | $12.360 |
| 50+ | $11.760 |
| 100+ | $11.210 |
| 250+ | $10.990 |
Price for:Each
Minimum: 1
Multiple: 1
$15.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
3400
Cable Exit Angle
180°
SVHC
No SVHC (15-Jan-2018)
D Sub Shell Size
DE
Connector Body Material
PET (Polyester), Glass Filled Body
Technical Docs (1)
Alternatives for 3485-2100F
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

