You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3750-1PK 48MM CLEAR - 

Tape, Clear, Packaging, PP (Polypropylene), 48 mm, 1.89 ", 50 m, 164.04 ft

3750-1PK 48MM CLEAR - Tape, Clear, Packaging, PP (Polypropylene), 48 mm, 1.89 ", 50 m, 164.04 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
3750-1PK 48MM CLEAR
Newark Part No.:
19M1085
Product Range
3750 Series
Also Known As:
GTIN UPC EAN: 00021200724411
See all Technical Docs

Product Information

:
Packaging
:
PP (Polypropylene)
:
48mm
:
1.89"
:
50m
:
164.04ft
:
Transparent
:
3750 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3750 series 28AWG round shielded jacketed Disc Wire Cable with stranded tinned copper conductors. It has twisted pairs reduce crosstalk for balanced drive applications, dual shielding provides 35dB average shielding effectiveness.
  • 26AWG Wire carries higher power levels in I/O harness
  • Wires are color-coded for easy identification

Applications

Industrial

Footnotes

Any width or custom configuration available upon request

Also Known As

GTIN UPC EAN: 00021200724411

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$8.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 12 Minimum: 12
Quantity Price Your Price
 
 
1+ $8.10
 
5+ $7.62
 
10+ $7.15
 
20+ $6.92
 
50+ $6.68