You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

3939 SILVER 2 IN X 60 YD - 

Tape, Insulation, Gaffer / Duct / Cloth, PP (Polypropylene), 48 mm, 2 ", 54.8 m, 180 ft

3939 SILVER 2 IN X 60 YD - Tape, Insulation, Gaffer / Duct / Cloth, PP (Polypropylene), 48 mm, 2 ", 54.8 m, 180 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
3939 SILVER 2 IN X 60 YD
Newark Part No.:
95C2750
Product Range
3939 Series
Also Known As:
GTIN UPC EAN: 00051131069756
See all Technical Docs

Product Information

:
Gaffer / Duct / Cloth
:
PP (Polypropylene)
:
48mm
:
2"
:
54.8m
:
180ft
:
Silver
:
3939 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3939 series heavy-duty Duct Tape is composed of waterproof polyethylene film over cloth scrim backing with a rubber adhesive used for demanding duct tape applications. It is the heavy duty all-around performer for jobs ranging from containment sealing to masking for sandblast overspray protection. It is useful in the convention industry for holding and seaming carpet padding, taping down cords and hinging poster board panels. It is suitable for patching, reinforcing, bundling, moisture proofing, sealing, splicing and temporary repair. Hanging polyethylene drapes for containment activities, industrial masking and sandblast overspray protection.
  • Natural rubber adhesive grips on contact and holds with medium tensile strength to many surfaces
  • Waterproof backing resists wear, abrasion, moisture and weathering
  • Tears easily straight across and down without curling
  • Surface can be written on
  • Low tack roll edges so edges stay cleaner for less surface contamination and less waste
  • Individual roll wrap (48mm) that preserves integrity of the roll for less waste
  • Product number printed in core to insure that correct product is used
  • Polyethylene coated cloth scrim that resists moisture to prolong tape bond
  • Good tensile strength for tough applications
  • Rubber adhesive that adheres aggressively to most surfaces for good holding power and a tight seal

Applications

Automotive, Defence, Military & Aerospace, Safety, Maintenance & Repair, Commercial, Consumer Electronics, Industrial

Footnotes

Any width or custom configuration available upon request

Also Known As

GTIN UPC EAN: 00051131069756

Associated Products

Compare Selected

Related Searches

17 In stock

17 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 29/07/19

$23.81

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $23.81
 
10+ $23.14
 
20+ $22.47
 
50+ $21.82
 
100+ $21.15
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note