You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3M 1093 1" X 36YD

Tape, Pressure Sensitive Adhesive, Silicone Adhesive, Polyimide Film, 2.5 mil (0.065 mm), 36 yard

3M 3M 1093 1" X 36YD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
3M 1093 1" X 36YD
Newark Part No.:
99Y6322
Product Range
1093 Series
See all Technical Docs

Product Range Selector (1093 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Silicone Adhesive

:
Polyimide Film

:
-

:
2.5 mil (0.065 mm)

:
36yard

:
32.92m

:
1"

:
25.4mm

:
1093 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

3M Electrical Tape 1093 is a 1-mil polyimide film backing with silicone thermosetting pressuresensitive adhesive.
  • Size: 1" x 36yd - 1 roll
  • Tape Roll
  • Color: Copper
  • Thickness (inches): 0.0025
  • Temperature Max: 180°C
  • Specification Met: UL Listed; UL 510; ASTM D1000
  • Material: polyimide film backing

Footnotes

Any width or custom configuration available upon request

39 In stock

Supplier Direct Ship

With you in 10-15 business days

Non-Cancelable / Non Returnable

$124.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 2
Quantity Price Your Price
 
 
1+ $124.90
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $120.86
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $116.84
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ $112.81
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $108.78
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $104.76
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --