You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

3M 1181 0.5"SQ-250 - 

Tape, EMI/RFI Shielding, Copper Foil, 12.7 mm, 0.5 ", 12.7 mm, 0.5 "

3M 1181 0.5"SQ-250 - Tape, EMI/RFI Shielding, Copper Foil, 12.7 mm, 0.5 ", 12.7 mm, 0.5 "

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
3M 1181 0.5"SQ-250
Newark Part No.:
99Y6391
Product Range
3M 1181
See all Technical Docs

Product Information

:
EMI/RFI Shielding
:
Copper Foil
:
12.7mm
:
0.5"
:
12.7mm
:
0.5"
:
-
:
3M 1181
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

3M Copper Foil Shielding Tape 1181 has a 1.4-mil smooth copper foil backing with a conductive acrylic pressure-sensitive adhesive and liner. The unplated copper with conductive adhesive is a common EMI shielding tape for non-corrosive conditions.
  • Size: 0.5" x 0.5" - 250/roll
  • Diecut Shape: Square
  • Color: Copper
  • Thickness (inches): 0.0026
  • Specification Met: Flame Retardant, UL Recognized

Footnotes

Any width or custom configuration available upon request

Related Searches

23 In stock

Supplier Direct Ship

Ships within 10-15 business days for in stock items

$42.53

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 250
Multiple: 1 Minimum: 6
Quantity Price Your Price
 
 
1+ $42.53
 
10+ $41.28
 
25+ $38.77
 
50+ $37.53
 
100+ $36.28
 
250+ $35.02
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note