You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

3M 1181 0.856"X1.368"-250 - 

Tape, Foil Shielding, Copper Foil, 21.74 mm, 0.856 ", 34.75 mm, 1.368 "

3M 1181 0.856"X1.368"-250 - Tape, Foil Shielding, Copper Foil, 21.74 mm, 0.856 ", 34.75 mm, 1.368 "

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
3M 1181 0.856"X1.368"-250
Newark Part No.:
98Y4199
See all Technical Docs

Product Information

:
Foil Shielding
:
Copper Foil
:
21.74mm
:
0.856"
:
34.75mm
:
1.368"
:
Copper
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Footnotes

Any width or custom configuration available upon request

Related Searches

0 In stock

Supplier Direct Ship

$121.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 3
Quantity Price Your Price
 
 
1+ $121.22
 
25+ $115.67
 
50+ $112.59
 
100+ $108.91
 
250+ $105.21
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note