You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

3M 1181 1.5"SQ-100 - 

Tape, EMI/RFI Shielding, Copper Foil, 38.1 mm, 1.5 ", 38.1 mm, 1.5 "

3M 1181 1.5"SQ-100 - Tape, EMI/RFI Shielding, Copper Foil, 38.1 mm, 1.5 ", 38.1 mm, 1.5 "

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
3M 1181 1.5"SQ-100
Newark Part No.:
99Y6393
Product Range
3M 1181
See all Technical Docs

Product Information

:
EMI/RFI Shielding
:
Copper Foil
:
38.1mm
:
1.5"
:
38.1mm
:
1.5"
:
-
:
3M 1181
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

3M Copper Foil Shielding Tape 1181 has a 1.4-mil smooth copper foil backing with a conductive acrylic pressure-sensitive adhesive and liner. The unplated copper with conductive adhesive is a common EMI shielding tape for non-corrosive conditions.
  • Size: 1.5" x 1.5" - 100/roll
  • Diecut Shape: Square
  • Color: Copper
  • Thickness (inches): 0.0026
  • Specification Met: Flame Retardant, UL Recognized

Footnotes

Any width or custom configuration available upon request

Related Searches

31 In stock

Supplier Direct Ship

Ships within 10-15 business days for in stock items

$75.08

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 3
Quantity Price Your Price
 
 
1+ $75.08
 
10+ $72.73
 
25+ $70.38
 
50+ $68.04
 
100+ $65.69
 
250+ $63.35
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note