You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3M 1181 CIRCLE-1.5"-100

Tape, Pressure Sensitive Acrylic Adhesive, Copper / Aluminium, Circle, Copper, 2.6 mil (0.066 mm)

3M 3M 1181 CIRCLE-1.5"-100
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
3M 1181 CIRCLE-1.5"-100
Newark Part No.:
99Y6388
Product Range
1181 Series
See all Technical Docs

Product Range Selector (1181 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EMI/RFI Shielding

:
Pressure Sensitive Acrylic Adhesive

:
Copper Foil



:
Copper / Aluminium



:
Circle

:
Copper

:
2.6 mil (0.066 mm)

:
1.5"

:
38.1mm

:
Conductive

:
1181 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

3M Copper Foil Shielding Tape 1181 has a 1.4-mil smooth copper foil backing with a conductive acrylic pressure-sensitive adhesive and liner. The unplated copper with conductive adhesive is a common EMI shielding tape for non-corrosive conditions.
  • Size: 1.5" circles - 100/roll
  • Diecut Shape: Circle
  • Color: Copper
  • Thickness (inches): 0.0026
  • Specification Met: Flame Retardant, UL Recognized

Footnotes

Any width or custom configuration available upon request

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$103.59

Pricing is unavailable. Please contact customer services.

Price for:
 
Multiple: 1 Minimum: 3
Quantity Price Your Price
 
 
1+ $103.59
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $100.36
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $97.11
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $93.88
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $90.64
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $87.41
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --