You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

3M 1205 3/8" X 36YD - 

Tape, Pressure Sensitive Adhesive, Insulating, Polyimide Film, 9.52 mm, 0.375 ", 32.92 m, 36 yard

3M 1205 3/8" X 36YD - Tape, Pressure Sensitive Adhesive, Insulating, Polyimide Film, 9.52 mm, 0.375 ", 32.92 m, 36 yard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
3M 1205 3/8" X 36YD
Newark Part No.:
99Y3984
Product Range
3M 1205
See all Technical Docs

Product Information

:
Insulating
:
Polyimide Film
:
9.52mm
:
0.375"
:
32.92m
:
36yard
:
Amber
:
3M 1205
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

3M Polyimide Film Electrical Tape 1205 is a 1-mil polyimide film backing with acrylic adhesive. Its acrylic pressure-sensitive adhesive allows it to be used at 311ºF (155ºC), and it is UL 510 Flame Retardant. Like most insulated tapes, form 3M, Tape 1205 is available in standard and custom widths and lengths. The standard length is 36 yards, and can be cut to widths ranging from 1/4” to 23”. Longer lengths up to several times normal length are possible, dependent upon width. Check with Customer Service.
  • Size: 0.375" x 36yd - 1 roll
  • Tape Roll
  • Color: Amber
  • Thickness (inches): 0.003
  • Specification Met: Flame Retardant, UL Recognized

Footnotes

Any width or custom configuration available upon request

Related Searches

0 In stock

Supplier Direct Ship

$37.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 7
Quantity Price Your Price
 
 
1+ $37.34
 
10+ $36.25
 
25+ $34.04
 
50+ $32.95
 
100+ $31.85
 
250+ $30.76
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note