You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3M 2080 4" X 60YD

Tape, Painters Tape, Acrylic Adhesive, Paint Masking, Blue, 3.8 mil (0.096 mm), 60 yard, 54.86 m

3M 3M 2080 4" X 60YD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
3M 2080 4" X 60YD
Newark Part No.:
99Y4052
Product Range
2080 Series
See all Technical Docs

Product Range Selector (2080 Series)

See all from this product range

Alternatives for 3M 2080 4" X 60YD

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Masking

:
Acrylic Adhesive

:
Crepe Paper

:
101.6mm

:
4"

:
Paint Masking

:
54.86m

:
60yard

:
Blue

:
3.8 mil (0.096 mm)

:
60yard

:
54.86m

:
2080 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Scotch Blue Painters Tape for Delicate Surfaces is a low-medium adhesion tape ideal for paint masking on most fresh paints (24 hours old), vinyl coated wallpaper, primed wallboard, wood floors, and faux painting. It can be removed cleanly from the surface for up to 60 days even in direct sunlight.
  • Size: 4" x 60yd - 1 roll
  • Tape Roll
  • Color: Blue
  • Thickness (inches): 0.0038
  • Material: Polyester backing with Silicone
  • Rubber blend Adhesive

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 4
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --