You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3M 4910 0.75"SQ-250

Tape, Acrylic Adhesive, Double Sided, Square, Transparent, 40 mil (1 mm)

3M 3M 4910 0.75"SQ-250

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
3M 4910 0.75"SQ-250
Newark Part No.:
99Y4164
Product Range
4910 Series
See all Technical Docs

Product Range Selector (4910 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Acrylic Adhesive

:
Double Sided

:
Square

:
Transparent

:
40 mil (1 mm)

:
-

:
0.75"

:
19.05mm

:
0.75"

:
19.05mm

:
-

:
-

:
4910 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

3M VHB Tape 4910. It is a clear, 0.040 in (1.0 mm), general purpose acrylic adhesive on both sides of a firm, foam core. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces.
  • Size: 0.75" x 0.75" - 250/roll
  • Diecut Shape: Square
  • Color: clear
  • Thickness (inches): 0.04
  • Material: Polyester backing with Silicone/Rubber blend Adhesive

Footnotes

Any width or custom configuration available upon request

3 In stock

Supplier Direct Ship

With you in 10-15 business days

Non-Cancelable / Non Returnable

$83.86

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 250
Multiple: 1 Minimum: 3
Quantity Price Your Price
 
 
1+ $83.86
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $81.31
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $78.77
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $76.23
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $73.69
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $71.15
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --