You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

3M 9707 1" X 36YDS - 

Tape, Pressure Sensitive Adhesive, EMI/RFI Shielding, PET (Polyethylene Terephthalate), 25.4 mm

3M 9707 1" X 36YDS - Tape, Pressure Sensitive Adhesive, EMI/RFI Shielding, PET (Polyethylene Terephthalate), 25.4 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
3M 9707 1" X 36YDS
Newark Part No.:
99Y6495
Product Range
3M 9707
See all Technical Docs

Product Information

:
EMI/RFI Shielding
:
PET (Polyethylene Terephthalate)
:
25.4mm
:
1"
:
32.92m
:
36yard
:
-
:
3M 9707
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

3M XYZ Isotropic Electrically Conductive Adhesive Transfer Tape 9707 is a 2 mil thick electrical specialty tape. The product has electrically conductive capabilities about the thickness "z-axis" and plane "x-y axis" of the adhesive. This product offers inherent EMI shielding and is best suited as an electrical connection or an adhesive bond for EMI/RFI shields and gaskets to metal frames and enclosures.
  • Size: 1" x 36yd - 1 roll
  • Tape Roll
  • Color: Brown
  • Material: Std PET/PET Liners with Filled Acrylic Pressure Sensitive Adhesive

Footnotes

Any width or custom configuration available upon request

Related Searches

0 In stock

Supplier Direct Ship

$350.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $350.41
 
5+ $338.74
 
10+ $327.06
 
20+ $315.38
 
50+ $303.70
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note