You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3M CN3190 CIRCLE-2"-100
EMI Shielding Tape, 0.1mm Thickness, 2" Width, Circular, Pack of 100
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 3M CN3190 CIRCLE-2"-100
- Newark Part No.:
- 99Y6287
- Product Range
- 3M CN3190
- Technical Datasheet:
- 3M CN3190 CIRCLE-2"-100 Datasheet
Product Range Selector (3M CN3190)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3M CN3190
- :
- EMI Shielding
- :
- Nickel on Copper Plated Polyester
- :
- -
- :
- 2"
- :
- -
- :
- 70dB
Technical Docs (1)
Product Overview
- Size: 2" circles - 100/roll
- Diecut Shape: Circle
- Color: Gray
- Material: Copper/Nickel coated ripstop polyester
Footnotes
Available for back order
Supplier Direct Ship
Non-Cancelable / Non Returnable
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
Quantity | Price | Your Price |
---|---|---|
1+ | $139.67 | |
10+ | $131.46 | |
25+ | $123.24 | |
50+ | $115.03 | |
100+ | $110.92 |
Pricing is unavailable. Please contact customer services.