You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

3X2-10-2552 - 

Tape, General Purpose, Aluminium Foil, 76.2 mm, 3 ", 50.8 mm, 0.167 ft

3X2-10-2552 - Tape, General Purpose, Aluminium Foil, 76.2 mm, 3 ", 50.8 mm, 0.167 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
3X2-10-2552
Newark Part No.:
99Y6500
Product Range
3M 2552
Technical Datasheet:
3X2-10-2552   Datasheet
See all Technical Docs

Product Information

:
General Purpose
:
Aluminium Foil
:
76.2mm
:
3"
:
50.8mm
:
0.167ft
:
Silver
:
3M 2552
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

3M Damping Foil 2552 consists of a room temperature pressure sensitive viscoelastic polymer on a dead soft aluminum foil and is designed for application to vibrating panels and support members. The combination of viscoelastic polymer and an aluminum foil backing (a constrained layer damper, or CLD) has proved to be a unique construction with exceptional ability to control resonant vibrations in the temperature range of 32° to 140°F (0° to 60°C), with survivability from -25° to 175°F (-32° to 80°C).
  • Size: 3" x 2" - 10/roll
  • Diecut Shape: Rectangle
  • Color: Silver
  • Thickness (inches): 0.015
  • Material: Polyester backing with Silicone/Rubber blend Adhesive

Footnotes

Any width or custom configuration available upon request

Related Searches

0 In stock

Supplier Direct Ship

$29.59

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 9
Quantity Price Your Price
 
 
1+ $29.59
 
10+ $27.33
 
25+ $25.73
 
50+ $24.11
 
100+ $22.51
 
250+ $20.91
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note