You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

4047 - 

Test Probe Connector, Test Plug, Pair, MS Module Maintenance Kit, 4047 Series

4047 - Test Probe Connector, Test Plug, Pair, MS Module Maintenance Kit, 4047 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
4047
Newark Part No.:
85C0019
Product Range
4047 Series
Also Known As:
GTIN UPC EAN: 00054007302209 80610023758
Technical Datasheet:
4047   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
-
:
MS Module Maintenance Kit
:
4047 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4047 is a Pair Test Plug, module probe that permits one pair checking without damaging wire insulation. The prongs fit the test entry port of all MS² modules. The cord permits easy connection to a talk block or test set. The 80610023758 test plug is designed for use with 3M™ MS²™ modules 4005 GBM/TR/NB,- 4011-E,- 4010-E,- 4000 D/CO,- 4005 DPM/TR,- 4008 G/TR,- 4000 DT/TR,- 4008 D/CO,- 4005 DBM/TR/NB,- 4008 D/TR,- 4000 G/TR,- 4005 GBM/TR,- 4000 D/TR and 4005 DPM/FR.
  • Designed for wall mounting near a terminal station
  • Creates an electrical connection from the test equipment to a cable pair in the module

Applications

Test & Measurement

Also Known As

GTIN UPC EAN: 00054007302209 80610023758

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 23/09/19

$73.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
1+ $73.65
 
5+ $68.80
 
10+ $66.16
 
25+ $63.07
 
50+ $57.34