You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

4314 (2 X 18) - 

Tape, Pressure Sensitive Adhesive, Foam, PUR (Polyurethane), 50.8 mm, 2 ", 16.46 m, 18 yard

4314 (2 X 18) - Tape, Pressure Sensitive Adhesive, Foam, PUR (Polyurethane), 50.8 mm, 2 ", 16.46 m, 18 yard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
4314 (2 X 18)
Newark Part No.:
29K7396
Product Range
4314 series
Technical Datasheet:
4314 (2 X 18)   Datasheet
See all Technical Docs

Product Information

:
Foam
:
PUR (Polyurethane)
:
50.8mm
:
2"
:
16.46m
:
18yard
:
Grey
:
4314 series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Footnotes

Any width or custom configuration available upon request

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 19/08/19

$133.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 6 Minimum: 6
Quantity Price Your Price
 
 
1+ $133.00
 
5+ $126.35
 
10+ $119.70
 
20+ $113.06
 
50+ $106.40
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note