You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5-AB5030-3/4

EMI Absorber, 0.3mm Thickness, 0.75" Width, Circular, Pack of 5

5-AB5030-3/4 - EMI Absorber, 0.3mm Thickness, 0.75" Width, Circular, Pack of 5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
5-AB5030-3/4
Newark Part No.:
99Y4557
Product Range
3M AB5030
Technical Datasheet:
5-AB5030-3/4   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3M AB5030

:
EMI Absorber

:
Polymer Resin with Metal Flake Filler

:
-

:
0.75"

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

EMI Absorber- 3M AB5030, is an 11.8 mil industrial grade tape product used for applications requiring electromagnetic absorption. This product suppresses radiated noise from electrical devices for broadband radio frequency range and is commonly used for cell phone SAR reduction, Radio frequency blocking and radar evasion and stealth performance in military equipment.
  • Size: 0.75" circles - 5/roll
  • Diecut Shape: Circle
  • Color: Black
  • Material: EMI Absorber

Footnotes

Any width or custom configuration available upon request

36 In stock

Supplier Direct Ship

With you in 15 business days

Non-Cancelable / Non Returnable

$19.69

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 13
Quantity Price Your Price
 
 
10+ $19.69
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $19.24
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $17.83
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $16.79
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $15.27
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange