You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5-CN3190-1

EMI Shielding Tape, Fabric, 0.1mm Thickness, 1" Width, Circular, Pack of 5

5-CN3190-1 - EMI Shielding Tape, Fabric, 0.1mm Thickness, 1" Width, Circular, Pack of 5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
5-CN3190-1
Newark Part No.:
99Y6605
Product Range
3M CN3190
Technical Datasheet:
5-CN3190-1   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3M CN3190

:
EMI Shielding

:
Nickel on Copper Plated Polyester

:
-

:
1"

:
-

:
70dB

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Nickel on Copper-Plated Polyester Fabric Tape- 3M CN3190, is an industrial grade 4.3 mil conductive tape used for applications that require electrical conductivity through both the adhesive and backing of a tape. Featuring a durable yet conformable lightweight backing, this product is strong, convenient to use and can be used for grounding and EMI shielding.
  • Size: 1" circles - 5/roll
  • Diecut Shape: Circle
  • Color: Gray
  • Material: Copper/Nickel coated ripstop polyester

Footnotes

Any width or custom configuration available upon request

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$15.29

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 17
Quantity Price Your Price
 
 
10+ $15.29
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $14.86
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $13.73
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $12.95
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $11.84
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $11.39
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.