You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

5413 1 1/4" X 36 YD - 

Tape, Masking, Polyimide Film, 31.8 mm, 1.25 ", 33 m, 36 yard

5413 1 1/4" X 36 YD - Tape, Masking, Polyimide Film, 31.8 mm, 1.25 ", 33 m, 36 yard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
5413 1 1/4" X 36 YD
Newark Part No.:
29K7560
Product Range
5413 Series
See all Technical Docs

Product Information

:
Masking
:
Polyimide Film
:
31.8mm
:
1.25"
:
33m
:
36yard
:
Amber
:
5413 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5413 1 1/4" X 36 YD from 3M is an amber coloured polyimide film tape. This tape with DuPont™ Kapton® polyimide film and silicone adhesive is used for PCB solder masking and other high temperature applications. The DuPont™ Kapton® polyimide film does not soften at elevated temperatures thus the film provides an excellent release surface at elevated temperatures. The silicone adhesive’s high temperature performance helps reduce adhesive transfer which helps to eliminate cleaning, enabling high productivity. The 5413 is flame retardant, halogen free, chemical and radiation resistant which helps protect surfaces and reduces replacement costs. It is used as mask for protection of gold fingers of PCBs during wave solder or solder dip process and as release surface in fabrication of parts cured at elevated temperatures. The shelf life of 5413 polyimide film tape is 36 months from the date of manufacture when stored in original cartons at 21°C (70°F) and 50% relative humidity.
  • Tape size is 1 1/4" X 36yard (W x L)
  • Dimensionally stable at high temperatures which helps reduce rework and enables high productivity
  • Polyethylene tape core instead of cardboard
  • No adhesive residue‎
  • 22oz/in width (24N/100mm) adhesion to steel, 33lb/in width (578N/100mm) tensile strength at break
  • 62% elongation at break, 1mil (0.03mm) backing thickness
  • 2.7mil (0.07mm) total tape thickness
  • Temperature use range from -73° to 260°C, dielectric strength of 7000V
  • Flame retardant per UL-510 product category OANZ2 file E230409
  • High adhesive to H film bond helps reduce adhesive transfer

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 05/08/19

$163.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 6 Minimum: 6
Quantity Price Your Price
 
 
1+ $163.35
 
5+ $154.76
 
10+ $146.16
 
20+ $116.07
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note