You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

5413-2SQ-15 - 

Tape, Masking, Polyimide Film, 50.8 mm, 2 ", 50.8 mm, 0.167 ft

5413-2SQ-15 - Tape, Masking, Polyimide Film, 50.8 mm, 2 ", 50.8 mm, 0.167 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
5413-2SQ-15
Newark Part No.:
99Y6934
Product Range
3M 5413
Technical Datasheet:
5413-2SQ-15   Datasheet
See all Technical Docs

Product Information

:
Masking
:
Polyimide Film
:
50.8mm
:
2"
:
50.8mm
:
0.167ft
:
Amber
:
3M 5413
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3M Polyimide Film Tape 5413 consist of a polyimide film and silicone adhesive. It is designed for high temperature applications. Temperature use range is -100° to 500°F (-73°C to 260°C)
  • Size: 2" x 2" - 15/pack
  • Diecut Shape: Square
  • Color: Amber
  • Thickness (inches): 0.0027
  • Material: Polyester backing with Silicone/Rubber blend Adhesive

Footnotes

Any width or custom configuration available upon request

Related Searches

0 In stock

Supplier Direct Ship

$28.45

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 15
Multiple: 1 Minimum: 9
Quantity Price Your Price
 
 
1+ $28.45
 
10+ $27.62
 
25+ $26.78
 
50+ $25.95
 
100+ $25.10
 
200+ $23.43
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note