You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5413-2SQ-15 - 

Tape, Masking, Polyimide Film, 50.8 mm, 2 ", 50.8 mm, 0.167 ft

5413-2SQ-15 - Tape, Masking, Polyimide Film, 50.8 mm, 2 ", 50.8 mm, 0.167 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
5413-2SQ-15
Newark Part No.:
99Y6934
Product Range
3M 5413
Technical Datasheet:
5413-2SQ-15   Datasheet
See all Technical Docs

Product Information


:
Masking

:
Polyimide Film

:
50.8mm

:
2"

:
50.8mm

:
0.167ft

:
Amber

:
3M 5413

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3M Polyimide Film Tape 5413 consist of a polyimide film and silicone adhesive. It is designed for high temperature applications. Temperature use range is -100° to 500°F (-73°C to 260°C)
  • Size: 2" x 2" - 15/pack
  • Diecut Shape: Square
  • Color: Amber
  • Thickness (inches): 0.0027
  • Material: Polyester backing with Silicone/Rubber blend Adhesive

Footnotes

Any width or custom configuration available upon request

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$29.74

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 15
Multiple: 1 Minimum: 9
Quantity Price Your Price
 
 
1+ $29.74
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $28.87
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $27.99
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $27.12
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $26.23
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ $24.49
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.