You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5413-3/4SQ-42 - 

Tape, Masking, Polyimide Film, 19.05 mm, 0.75 ", 19.05 mm, 0.063 ft

5413-3/4SQ-42 - Tape, Masking, Polyimide Film, 19.05 mm, 0.75 ", 19.05 mm, 0.063 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
5413-3/4SQ-42
Newark Part No.:
99Y6936
Product Range
3M 5413
Technical Datasheet:
5413-3/4SQ-42   Datasheet
See all Technical Docs

Product Information

:
Masking
:
Polyimide Film
:
19.05mm
:
0.75"
:
19.05mm
:
0.063ft
:
Amber
:
3M 5413
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3M Polyimide Film Tape 5413 consist of a polyimide film and silicone adhesive. It is designed for high temperature applications. Temperature use range is -100° to 500°F (-73°C to 260°C)
  • Size: 0.75" x 0.75" - 42/pack
  • Diecut Shape: Square
  • Color: Amber
  • Thickness (inches): 0.0027
  • Material: Polyester backing with Silicone/Rubber blend Adhesive

Footnotes

Any width or custom configuration available upon request

Related Searches

0 In stock

Supplier Direct Ship

$18.86

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 42
Multiple: 1 Minimum: 12
Quantity Price Your Price
 
 
1+ $18.86
 
10+ $18.28
 
25+ $17.71
 
50+ $17.13
 
100+ $16.57
 
250+ $15.99