You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

5419 22" X 36 YD - 

Tape, Masking, Polyimide Film, 559 mm, 22 ", 33 m, 36 yard

5419 22" X 36 YD - Tape, Masking, Polyimide Film, 559 mm, 22 ", 33 m, 36 yard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
5419 22" X 36 YD
Newark Part No.:
65X4890
Product Range
5419 Series
Technical Datasheet:
5419 22" X 36 YD   Datasheet
See all Technical Docs

Product Information

:
Masking
:
Polyimide Film
:
559mm
:
22"
:
33m
:
36yard
:
Gold
:
5419 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5419 22" X 36 YD from 3M is a gold coloured low static polyimide film tape. This translucent tape with DuPont™ Kapton® polyimide film and silicone adhesive used for PCB solder masking and other high temperature applications. The DuPont™ Kapton® polyimide film does not soften at elevated temperatures thus the film provides an excellent release surface at elevated temperatures. It has a proprietary technology that results in extremely low electrostatic discharge at unwind and removal from the PWB. The 5419 tape overcome damage board mounted electronic components due to generate over 10KV during use without any of the typical drawbacks of conventional 'anti-static' or 'static-free' tapes. Polyimide film does not soften at elevated temperatures thus the film provides an excellent release surface at elevated temperatures. Gold tab protection during wave solder of printed circuit boards. It is used as release surface in fabrication of parts cured at elevated temperatures.
  • Tape size is 22" X 36yard (W x L)
  • 20oz/in width (22N/100mm) adhesion to steel, 33lb/in width (578N/100mm) tensile strength at break
  • 60% elongation at break
  • 1mil (0.03mm) backing thickness and 2.7mil (0.07mm) total tape thickness
  • Temperature use range from -73° to 260°C (-100° to 500°F), dielectric strength of 7000V
  • Flame retardant per UL-510 product category OANZ2 file E230409
  • Available with both polyethylene and cardboard tape core
  • High temperature tape and low static wave solder
  • Protects surfaces helping reduce replacement parts
  • No rework required, enabling high productivity and insulation resistance of >1x10⁶ohm

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 05/08/19

$2,374.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2,374.18
 
10+ $2,299.99
 
20+ $2,225.79
 
50+ $2,151.61
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note