You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

5419 7/8" X 36 YD - 

Tape, Gold, Masking, Polyimide Film, 22.225 mm, 0.875 ", 33 m, 108 ft

5419 7/8" X 36 YD - Tape, Gold, Masking, Polyimide Film, 22.225 mm, 0.875 ", 33 m, 108 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
5419 7/8" X 36 YD
Newark Part No.:
29K7564
Product Range
5419 Series
Also Known As:
GTIN UPC EAN: 00021200301773
See all Technical Docs

Product Information

:
Masking
:
Polyimide Film
:
22.225mm
:
0.875"
:
33m
:
108ft
:
Gold
:
5419 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Footnotes

Any width or custom configuration available upon request

Also Known As

GTIN UPC EAN: 00021200301773

Alternatives for 5419 7/8" X 36 YD

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

3M

Tape, Translucent, Masking, Polyimide Film, 12.7 mm, 0.5 ", 33 m, 108 ft

     

Each

1+ $74.36   5+ $70.64   10+ $66.93   20+ $63.20   More Pricing...

Restricted Item Add

3M

Tape, Translucent, Masking, Polyimide Film, 19.05 mm, 0.75 ", 33 m, 108 ft

     

Each

1+ $101.18   5+ $96.13   10+ $91.06   20+ $86.01   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 08/07/19

$110.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 9 Minimum: 9
Quantity Price Your Price
 
 
1+ $110.34
 
5+ $104.82
 
10+ $99.30
 
20+ $93.80
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note