You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

5433 5 1/2"X 36 YD - 

Tape, Masking, Polyimide Film, 140 mm, 5.5 ", 33 m, 36 yard

5433 5 1/2"X 36 YD - Tape, Masking, Polyimide Film, 140 mm, 5.5 ", 33 m, 36 yard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
5433 5 1/2"X 36 YD
Newark Part No.:
65X4901
Product Range
5433 Series
See all Technical Docs

Product Information

:
Masking
:
Polyimide Film
:
140mm
:
5.5"
:
33m
:
36yard
:
Amber
:
5433 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5433 5 1/2"X 36 YD from 3M is a low static polyimide film tape (linered). It is a clear PET linered version of 3M low static polyimide film tape 5419. 5433 is a translucent, polyimide film-backed amber silicone adhesive tape with extremely low electrostatic discharge properties. Polyimide film does not soften at elevated temperatures, thus the film provides an excellent release surface at elevated temperatures. Silicone adhesive's high temperature performance reduces adhesive transfer to help eliminate cleaning, enabling high productivity. It is used as a mask for printed circuit boards during wave solder or solder dip process and also used as release surface in fabrication of parts cured at elevated temperatures.
  • Amber tape colour and clear PET liner
  • Tape size is 36yards (33meters) x 5 1/2" (length x width), 2.7mil tape thickness
  • Temperature use range from -73°C to 260°C
  • Flame retardancy per UL-510 product category OANZ2 File E230409
  • Dielectric strength is 7000V, insulation resistance is greater than 1 x 10^6ohm
  • Flame retardant, chemical, radiation resistant to help protect surfaces and reduce replacement costs

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 05/08/19

$798.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 2
Quantity Price Your Price
 
 
1+ $798.53
 
5+ $756.50
 
10+ $714.47
 
20+ $567.37
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note