You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5480 1" X 36 YD - 

Tape, Gray, Sealing, PTFE (Polytetrafluoroethylene), 25.4 mm, 1 ", 32.9 m, 108 ft

5480 1" X 36 YD - Tape, Gray, Sealing, PTFE (Polytetrafluoroethylene), 25.4 mm, 1 ", 32.9 m, 108 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
5480 1" X 36 YD
Newark Part No.:
93F6926
Product Range
5480 Series
Also Known As:
GTIN UPC EAN: 00021200161667
Technical Datasheet:
5480 1" X 36 YD   Datasheet
See all Technical Docs

Product Information


:
Sealing

:
PTFE (Polytetrafluoroethylene)

:
25.4mm

:
1"

:
32.9m

:
108ft

:
Grey

:
5480 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5480 (1"X36YDS) is a gray PTFE Skived Film Tape has a film backing with a silicone adhesive. The 70016054382 skived film tape demonstrates good conformability when wrapping rollers. The wrapping rubber laminating rollers on hot polyethylene extruders to create a release surface to help minimize clean-up. Easy-release surface provided by wrapping rollers, plates, belts, etc. where buildup of sticky materials and inks can occur. It has chemical-resistant surface for sealing and masking.
  • Provides excellent chemical resistance except to organic solvents
  • 140% Elongation at break
  • -54 to 260°C Temperature range

Applications

Maintenance & Repair, Industrial, Safety

Footnotes

Any width or custom configuration available upon request

Warnings

Do not heat or expose PTFE film tape to temperatures above 600°F.

Also Known As

GTIN UPC EAN: 00021200161667

Associated Products

Compare Selected

78 In stock

78 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 27/07/20

$189.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $189.75
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $179.49
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $169.24
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ $158.99
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $148.73
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.