You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

6-36-5151 - 

Tape, Pressure Sensitive Adhesive, Gaffer / Duct / Cloth, PTFE (Polytetrafluoroethylene), 152.4 mm

6-36-5151 - Tape, Pressure Sensitive Adhesive, Gaffer / Duct / Cloth, PTFE (Polytetrafluoroethylene), 152.4 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
6-36-5151
Newark Part No.:
99Y6956
Product Range
3M 5151
Technical Datasheet:
6-36-5151   Datasheet
See all Technical Docs

Product Information

:
Gaffer / Duct / Cloth
:
PTFE (Polytetrafluoroethylene)
:
152.4mm
:
6"
:
32.92m
:
36yard
:
Brown
:
3M 5151
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

3M General Purpose PTFE Glass Cloth Tape 5151 provides a slick surface on process machinery. This tape offers an extremely low coefficient of friction which, in combination with a pressure sensitive silicone adhesive, creates a non-stick surface that performs at elevated temperatures. Heat sealing machines Ironing and pressing equipment High temperature bundling
  • Size: 6" x 36yd - 1 roll
  • Tape Roll
  • Color: Light Brown
  • Thickness (inches): 0.0053
  • Material: Polyester backing with Silicone/Rubber blend Adhesive

Footnotes

Any width or custom configuration available upon request

Related Searches

0 In stock

Supplier Direct Ship

$1,057.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,057.62
 
5+ $1,022.37
 
10+ $987.12
 
20+ $951.86
 
50+ $916.60