You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6512
Tape, Masking, Grey, 333.333 yard, 304.8 m
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 6512
- Newark Part No.:
- 93Y2306
- Product Range
- Scotch 6512 Series
- Technical Datasheet:
- 6512 Datasheet
Product Range Selector (Scotch 6512 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Masking
- :
- Grey
- :
- -
- :
- 333.333yard
- :
- 304.8m
- :
- 12"
- :
- 304.8mm
- :
- Scotch 6512 Series
Technical Docs (1)
Product Overview
Footnotes
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $105.94 | |
10+ | $102.64 | |
25+ | $99.32 | |
50+ | $96.01 | |
100+ | $92.70 | |
250+ | $89.38 |
Pricing is unavailable. Please contact customer services.