You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

6955 - 

Connector Kit, Jacket Stripper, Crimp Tool, 100x View Scope, Manual, Stripper, Polishing Film

6955 - Connector Kit, Jacket Stripper, Crimp Tool, 100x View Scope, Manual, Stripper, Polishing Film
6955 - Connector Kit, Jacket Stripper, Crimp Tool, 100x View Scope, Manual, Stripper, Polishing Film

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
6955
Newark Part No.:
16F3624
Product Range
6955 Series
Also Known As:
GTIN UPC EAN: 00051138582388 80610936645
Technical Datasheet:
6955   Datasheet
See all Technical Docs

Product Overview

The 6955 is a Termination Field Kit terminates Crimplok™ fibre optic connectors. It is designed for both single-mode and multimode connectors.

Applications

Industrial

Contents

50 Sheets each of Crimplok 2µm 254x lapping film and 263x lapping film, an activation tool with ST and SC scoring heads, 1 Universal crimp tool, 1 Polishing tool, 1 Universal polishing jig, 1 Cable jacket stripper and 1 Fibre snip, 100 Lint-free cloths, 1 100X view scope, 1 Buffer stripper, 1 Alcohol bottle, 1 Water bottle, Scotch® tape and 1 Stripping tool.

Product Information

:
-
:
Jacket Stripper, Crimp Tool, 100x View Scope, Manual, Stripper, Polishing Film
:
6955 Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00051138582388 80610936645

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$1,454.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,454.99