You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

70 TAPE (1" X 30FT) - 

Tape, Electrical Insulation, Polyester Film, 25.4 mm, 1 ", 9.144 m, 30 ft

70 TAPE (1" X 30FT) - Tape, Electrical Insulation, Polyester Film, 25.4 mm, 1 ", 9.144 m, 30 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
70 TAPE (1" X 30FT)
Newark Part No.:
15P8399
Product Range
70 Series
Also Known As:
GTIN UPC EAN: 00051128572610
See all Technical Docs

Product Information

:
Electrical Insulation
:
Polyester Film
:
25.4mm
:
1"
:
9.144m
:
30ft
:
Grey, Sky Blue
:
70 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 70 TAPE (1" X 30FT) is a Self-fusing Silicone Rubber Electrical Tape is a high-temperature and track-resistant tape composed of self fusing, inorganic silicone rubber and easy tear and easy-strip liner.
  • Excellent track resistance
  • Excellent ozone resistance
  • Excellent arc resistance
  • Workable at extremely low temperatures
  • Excellent conformability

Applications

Industrial, Maintenance & Repair

Also Known As

GTIN UPC EAN: 00051128572610

Associated Products

Compare Selected

Related Searches

29 In stock

29 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/08/19

$92.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $92.56
 
25+ $84.99
 
50+ $77.88
 
100+ $71.65
 
200+ $68.09
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note