You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

7419 25 IN X 36 YD - 

Tape, Masking, Polyimide Film, 635 mm, 25 ", 33 m, 36 yard

7419 25 IN X 36 YD - Tape, Masking, Polyimide Film, 635 mm, 25 ", 33 m, 36 yard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
7419 25 IN X 36 YD
Newark Part No.:
17AC3780
Product Range
7419 Series
See all Technical Docs

Product Information

:
Masking
:
Polyimide Film
:
635mm
:
25"
:
33m
:
36yard
:
Amber
:
7419 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7419 25 IN X 36 YD from 3M is a low static, non-silicone polyimide film tape. This tape with DuPont™ Kapton® polyimide film and acrylic adhesive is amber-coloured and used for PCB solder masking and other high temperature applications. Specially formulated acrylic adhesive is resistant to typical solder mask temperatures for short periods of time. Stays firmly in place during processing and removes cleanly from typical electronic substrates even after 10min at 260°C (500°F). Non-silicone adhesive formulation lessens the potential for silicone contamination which can interfere with subsequent bonding or conformal coating operations. The high temperature acrylic adhesive also has excellent chemical resistance and should be considered for demanding chemical masking applications. It is used for masking or protecting residue sensitive areas on printed circuit boards during high temperature operations such as wave soldering and solder reflow.
  • Tape size is 36yards (33meters) x 25inch width, 1.8mil tape thickness
  • Product is wound on a polyethylene tape core
  • Dielectric strength is 6000V, surface resistivity is 5 x 10^6ohm/sq
  • Unique and extremely low electrostatic discharge properties

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 08/07/19

$3,723.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3,723.52
 
5+ $3,527.55
 
10+ $3,331.58
 
20+ $2,645.66
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note