You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

8452-11B1-RK-TP - 

IC & Component Socket, 52 Contacts, PLCC Socket, 2.54 mm, 8400 Series, Copper Alloy

8452-11B1-RK-TP - IC & Component Socket, 52 Contacts, PLCC Socket, 2.54 mm, 8400 Series, Copper Alloy

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
8452-11B1-RK-TP
Newark Part No.:
34P8789
Product Range
8400 Series
Also Known As:
GTIN UPC EAN: 00051111663097 80000905275
Technical Datasheet:
8452-11B1-RK-TP   Datasheet
See all Technical Docs

Product Overview

The 8452-11B1-RK-TP is a 52-way 4-row Chip Carrier Socket with tin-plated copper alloy contacts. This 8400 series low profile PLCC socket comes with glass filled polyester (PBT) insulation and is compatible with automated loading equipment. Open top design allows unrestricted air flow. It accepts chip carriers conforming to JEDEC outline MO-047 for square and MO-052 for rectangular.
  • Black color
  • Molded slots for ease of device extraction
  • Wave solder compatible, not suitable for reflow soldering
  • UL94V-0 Flammability rating
  • 15mΩ Contact resistance
  • >10³MΩ Minimum insulation resistance
  • <1pF at 1MHz Capacitance

Applications

Industrial, Automotive

Product Information

:
52Contacts
:
PLCC Socket
:
2.54mm
:
8400 Series
:
-
:
Copper Alloy
:
Tin Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00051111663097 80000905275

Alternatives for 8452-11B1-RK-TP

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MILL MAX

IC & Component Socket, 52 Contacts, PLCC Socket, 2.54 mm, 940 Series

     

Each

1+ $2.73   10+ $2.48   25+ $2.32   50+ $2.23   100+ $2.12   250+ $1.92   500+ $1.77   1000+ $1.52   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

1,543 In stock

1,543 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 09/12/19

$2.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.78
 
10+ $2.53
 
100+ $2.17
 
500+ $1.81
 
1000+ $1.55
 
5000+ $1.37
 
10000+ $1.35