You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

8468-11B1-RK-TP - 

IC & Component Socket, 68 Contacts, PLCC Socket, 2.54 mm, 8400 Series, Copper Alloy

8468-11B1-RK-TP - IC & Component Socket, 68 Contacts, PLCC Socket, 2.54 mm, 8400 Series, Copper Alloy
8468-11B1-RK-TP - IC & Component Socket, 68 Contacts, PLCC Socket, 2.54 mm, 8400 Series, Copper Alloy

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
8468-11B1-RK-TP
Newark Part No.:
34P8793
Product Range
8400 Series
Also Known As:
GTIN UPC EAN: 00051111663103 80000905283
Technical Datasheet:
8468-11B1-RK-TP   Datasheet
See all Technical Docs

Product Overview

Industry standard socket for JEDEC A/B PLCCs, incorporating internal standoffs for precision chip positioning, bottom standoffs for simpler flux residue removal and 2.54mm grid solder tails. UL recognised.

Product Information

:
68Contacts
:
PLCC Socket
:
2.54mm
:
8400 Series
:
-
:
Copper Alloy
:
Tin Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00051111663103 80000905283

Alternatives for 8468-11B1-RK-TP

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

IC & Component Socket, 68 Contacts, PLCC Socket, 2.54 mm, Phosphor Bronze

     

Each

1+ $0.707   100+ $0.705   250+ $0.705   500+ $0.705   1000+ $0.705   More Pricing...

Restricted Item Add

MILL MAX

IC & Component Socket, 68 Contacts, PLCC Socket, 2.54 mm, 940 Series

     

Each

1+ $2.81   10+ $2.54   25+ $2.40   50+ $2.29   100+ $2.19   250+ $1.97   500+ $1.83   1000+ $1.56   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

533 In stock

533 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 09/12/19

$3.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.26
 
10+ $2.97
 
100+ $2.54
 
500+ $2.13
 
1000+ $1.83
 
5000+ $1.61
 
10000+ $1.59