You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

8820 2IN X 10YD - 

Tape, Thermally Conductive, Polyester Film, 50.8 mm, 2 ", 9.144 m, 10 yard

8820 2IN X 10YD - Tape, Thermally Conductive, Polyester Film, 50.8 mm, 2 ", 9.144 m, 10 yard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
8820 2IN X 10YD
Newark Part No.:
41T5549
Product Range
8820 Series
Also Known As:
GTIN UPC EAN: 00021200562587
Technical Datasheet:
8820 2IN X 10YD   Datasheet
See all Technical Docs

Product Information

:
Thermally Conductive
:
Polyester Film
:
50.8mm
:
2"
:
9.144m
:
10yard
:
White
:
8820 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8820 2IN X 10YD is a white Thermally Conductive Adhesive Transfer Tape made of ceramic filled acrylic polymer with dual liner using silicone-treated polyester. This 8820-series tape is designed to provide a preferential heat-transfer path between heat-generating components and heat sinks or other cooling devices (e.g. fans, heat spreaders or heat pipes). Ideal for thin bonding applications.
  • Clear PET easy release top liner
  • Blue PET tight release liner‎
  • High mechanical strength
  • Improved surface wet-out for rough surface/LSE substrates
  • Excellent shock performance
  • Halogen-free
  • Good thermal transfer

Applications

HVAC, LED Lighting, Power Management

Footnotes

Any width or custom configuration available upon request

Also Known As

GTIN UPC EAN: 00021200562587

Associated Products

Compare Selected

Related Searches

6 In stock

6 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/08/19

$222.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $222.22
 
5+ $214.56
 
10+ $206.90
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note