You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

8898 (12MMX55M) - 

Tape, Blue, Sealing, PP (Polypropylene), 12 mm, 0.47 ", 54.864 m, 180 ft

8898 (12MMX55M) - Tape, Blue, Sealing, PP (Polypropylene), 12 mm, 0.47 ", 54.864 m, 180 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
8898 (12MMX55M)
Newark Part No.:
19M1090
Product Range
8898 Series
Also Known As:
GTIN UPC EAN: 00021200422997
Technical Datasheet:
8898 (12MMX55M)   Datasheet
See all Technical Docs

Product Information

:
Sealing
:
PP (Polypropylene)
:
12mm
:
0.47"
:
54.864m
:
180ft
:
Blue
:
8898 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8898 (12MMX55M) is a blue/ivory general-purpose Strapping Tape with a tensilized polypropylene film backing and pressure-sensitive synthetic adhesive. The Scotch® 70006272606 strapping tape is designed for a wide variety of industrial and packaging applications. The backing provides proper stiffness and excellent abrasion, moisture and scuff resistance. The pressure-sensitive adhesive is specifically formulated to provide balanced adhesion to most fiberboard surfaces and a wide variety of plastic and metal surfaces.
  • Bonds firmly and removes cleanly from a wide variety of surfaces
  • Synthetic rubber adhesive won't stain substrate
  • Provides high tensile strength for long lasting hold
  • Resists breaking or tearing even if nicked or punctured during handling
  • Offers excellent adhesion to metal, glass and smooth plastic substrates

Applications

Maintenance & Repair, Industrial, Consumer Electronics

Footnotes

Any width or custom configuration available upon request

Also Known As

GTIN UPC EAN: 00021200422997

Associated Products

Compare Selected

Related Searches

68 In stock

68 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 05/08/19

$4.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.14
 
25+ $3.79
 
50+ $3.48
 
100+ $3.21
 
200+ $3.05
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note