You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

8898 (18MMX55M) - 

Tape, Blue, Sealing, PP (Polypropylene), 18 mm, 0.709 ", 54.864 m, 180 ft

8898 (18MMX55M) - Tape, Blue, Sealing, PP (Polypropylene), 18 mm, 0.709 ", 54.864 m, 180 ft
8898 (18MMX55M) - Tape, Blue, Sealing, PP (Polypropylene), 18 mm, 0.709 ", 54.864 m, 180 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
8898 (18MMX55M)
Newark Part No.:
19M1091
Product Range
8898 Series
Also Known As:
GTIN UPC EAN: 00021200423000
Technical Datasheet:
8898 (18MMX55M)   Datasheet
See all Technical Docs

Product Information

:
Sealing
:
PP (Polypropylene)
:
18mm
:
0.709"
:
54.864m
:
180ft
:
Blue
:
8898 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8898 series Scotch® Strapping Tape is specifically formulated for use in the appliance market. The tensilized polypropylene film backing and pressure-sensitive synthetic adhesive provides high initial adhesion and holding power on a wide variety of metal, plastic, fibre-board and glass surfaces. The backing provides proper stiffness and excellent abrasion, moisture and scuff resistance. The pressure-sensitive adhesive is specifically formulated to provide balanced adhesion to most fibre-board surfaces and a wide variety of plastic and metal surfaces. These are high strength, reliable and affordable solutions for product and package integrity. For closing boxes, stabilizing pallets, bundling and reinforcing, securing appliance components during transport and easy-open tear strips, high strength tapes provide important application benefits for manufacturers of piping, metal products, furniture, appliances, automotive parts, sporting goods and also food and beverage processors.
  • Bonds firmly and removes cleanly from a wide variety of surfaces
  • Synthetic rubber adhesive won't stain substrate
  • Provides high tensile strength for long lasting hold
  • Resists breaking or tearing even if nicked or punctured during handling
  • Offers excellent adhesion to metal, glass and smooth plastic substrates

Applications

Maintenance & Repair, Consumer Electronics, Industrial

Footnotes

Any width or custom configuration available upon request

Also Known As

GTIN UPC EAN: 00021200423000

Associated Products

Compare Selected

Related Searches

To order more than shown inventory, contact sales

Available in quantity shown

45 in stock for same day shipping
$6.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6.55
 
25+ $6.02
 
50+ $5.51
 
100+ $5.07
 
200+ $4.82
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note