You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

8898 (48MMX55M) - 

Tape, Blue, Sealing, PP (Polypropylene), 48.26 mm, 1.9 ", 54.864 m, 180 ft

8898 (48MMX55M) - Tape, Blue, Sealing, PP (Polypropylene), 48.26 mm, 1.9 ", 54.864 m, 180 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
8898 (48MMX55M)
Newark Part No.:
19M1092
Product Range
8898 Series
Also Known As:
GTIN UPC EAN: 00021200423024
Technical Datasheet:
8898 (48MMX55M)   Datasheet
See all Technical Docs

Product Information

:
Sealing
:
PP (Polypropylene)
:
48.26mm
:
1.9"
:
54.864m
:
180ft
:
Blue
:
8898 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8898 (48MMX55M) is a blue/ivory general-purpose Strapping Tape with a tensilized polypropylene film backing and pressure-sensitive synthetic adhesive. The Scotch® strapping tape is designed for a wide variety of industrial and packaging applications. The backing provides proper stiffness and excellent abrasion, moisture and scuff resistance. The pressure-sensitive adhesive is specifically formulated to provide balanced adhesion to most fiberboard surfaces and a wide variety of plastic and metal surfaces.
  • Bonds firmly and removes cleanly from a wide variety of surfaces
  • Synthetic rubber adhesive won't stain substrate
  • Provides high tensile strength for long lasting hold
  • Resists breaking or tearing even if nicked or punctured during handling
  • Offers excellent adhesion to metal, glass and smooth plastic substrates

Applications

Maintenance & Repair, Industrial, Consumer Electronics

Footnotes

Any width or custom configuration available upon request

Also Known As

GTIN UPC EAN: 00021200423024

Associated Products

Compare Selected

Related Searches

109 In stock

109 in stock for same day shipping
 
Check Stock & Lead Times

48 Further stock expected to ship on 27/10/19

More stock available week commencing 11/11/19

$16.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $16.50
 
25+ $15.15
 
50+ $13.88
 
100+ $12.77
 
200+ $12.13