You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

929974-01-36

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 36 Contacts, Through Hole Mount, 929 Series

929974-01-36 - PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 36 Contacts, Through Hole Mount, 929 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
929974-01-36
Newark Part No.:
65F222
Product Range
929 Series
Also Known As:
GTIN UPC EAN: 00054007761211 80620084360
Technical Datasheet:
929974-01-36   Datasheet
See all Technical Docs

Product Overview

The 929974-01-36 is a 36-way 1-row Board-mount Socket, 0.100 x 0.100-inch straight solder tails, through hole contact termination and tin-plated copper alloy contact.
  • Tuning fork contact design
  • Solder standoffs facilitate production wave soldering
  • UL94V-0 Flame-rated glass filled polyester (PCT) insulation
  • 2A Current rating
  • 1500Vrms Withstanding voltage

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2.54mm

:
1Rows

:
36Contacts

:
Through Hole Mount

:
929 Series

:
Copper Alloy

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 00054007761211 80620084360

149 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$4.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.59
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $4.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $4.04
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $3.84
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $3.66
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $3.21
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $3.12
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $2.66
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange