You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

969 1/2 IN X 18 YD - 

Tape, Clear, Sealing, Acrylic, 12.7 mm, 0.5 ", 16.5 m, 18 yard

969 1/2 IN X 18 YD - Tape, Clear, Sealing, Acrylic, 12.7 mm, 0.5 ", 16.5 m, 18 yard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
969 1/2 IN X 18 YD
Newark Part No.:
29K7727
Product Range
969 Series
Also Known As:
GTIN UPC EAN: 00021200056710
See all Technical Docs

Product Information

:
Sealing
:
Acrylic
:
12.7mm
:
0.5"
:
16.5m
:
18yard
:
Transparent
:
969 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Footnotes

Any width or custom configuration available upon request

Also Known As

GTIN UPC EAN: 00021200056710

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 19/08/19

$13.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 12 Minimum: 12
Quantity Price Your Price
 
 
1+ $13.05
 
5+ $12.33
 
10+ $11.96
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note