You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CN-3190 (3/4"X55YDS) - 

Tape, Shielding, Electrical Insulation, Polyester Film, 19.05 mm, 0.75 ", 49.835 m, 54.5 yard

CN-3190 (3/4"X55YDS) - Tape, Shielding, Electrical Insulation, Polyester Film, 19.05 mm, 0.75 ", 49.835 m, 54.5 yard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
CN-3190 (3/4"X55YDS)
Newark Part No.:
98M0041
Product Range
CN Series
Also Known As:
GTIN UPC EAN: 00051128560761
See all Technical Docs

Product Information

:
Electrical Insulation
:
Polyester Film
:
19.05mm
:
0.75"
:
49.835m
:
54.5yard
:
Grey
:
CN Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CN-3190 (3/4"X55YDS) is a gray EMI Shielding Tape provides effective copper-nickel shielding with excellent flexibility and conformability as well as light weight and high strength. The fabric tape is an anti-corrosion metalized polyester rip-stop fabric backing with an electrically conductive acrylic adhesive. This is a smooth-backed foil tape that establishes secure electrical contact with the application surface by means of an unique adhesive.
  • Anti-corrosion treated Cu/Ni conductive fabric
  • Conductive acrylic adhesive
  • 3.1mil Backing thickness

Applications

Maintenance & Repair, Industrial

Footnotes

Any width or custom configuration available upon request

Also Known As

GTIN UPC EAN: 00051128560761

Associated Products

Compare Selected

Related Searches

6 In stock

6 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 22/07/19

$190.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $190.62
 
5+ $180.58
 
10+ $170.55
 
20+ $135.44
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note