You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CN-3190 SHEET - 

EMI Shielding Sheet, 0.1mm Thickness, 10" Width, 10" Length, Anti-Corrosion Nickel

CN-3190 SHEET - EMI Shielding Sheet, 0.1mm Thickness, 10" Width, 10" Length, Anti-Corrosion Nickel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
CN-3190 SHEET
Newark Part No.:
98M0042
Product Range
CN Series
Also Known As:
GTIN UPC EAN: 00051128560105
Technical Datasheet:
CN-3190 SHEET   Datasheet
See all Technical Docs

Product Information

:
CN Series
:
EMI Shielding
:
Nickel on Copper Plated Polyester
:
10"
:
262mm
:
-
:
70dB
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CN-3190 SHEET is an EMI Shielding Sheet nickel that consists of anti-corrosion nickel-on copper plated polyester rip-stop fabric and unique electrically conductive pressure-sensitive acrylic adhesive. Many factors determine the true shielding effectiveness of a shielding tape, including type and thickness of foil adhesive type, intimacy of contact, smoothness of application surface, strength and frequency of the EMI signal, etc. However, using standard tests and fixtures it is possible to determine a value for the attenuations. The unique metal-plated fabric backing offers the additional benefits of excellent flexibility and conformability, very light weight and exceptional strength. The fabric backing also minimizes the possibility of finger lacerations. The CN-3190 is used in applications typically served by metal foil shielding tapes such as grounding and EMI shielding equipment, components, shielded rooms, etc.
  • Anti-corrosion treated Cu/Ni conductive fabric
  • Conductive acrylic adhesive
  • Supplied on a removable liner for easy handling and die cutting

Applications

Safety, Industrial

Also Known As

GTIN UPC EAN: 00051128560105

Related Searches

190 In stock

190 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 07/10/19

$6.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6.77
 
5+ $6.51
 
10+ $6.20