You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HIGHLAND-3/4X66FT 1-1/2 CORE

Tape, Black, Electrical Insulation, Vinyl, 19 mm, 0.75 ", 20.1 m, 66 ft

HIGHLAND-3/4X66FT 1-1/2 CORE - Tape, Black, Electrical Insulation, Vinyl, 19 mm, 0.75 ", 20.1 m, 66 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
HIGHLAND-3/4X66FT 1-1/2 CORE
Newark Part No.:
81H7433
Also Known As:
GTIN UPC EAN: 00054007061380 80610074256
See all Technical Docs

Product Information


:
Electrical Insulation

:
Vinyl

:
19mm

:
0.75"

:
20.1m

:
66ft

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HIGHLAND-3/4X66FT 1-1/2 CORE is a Highland™ general purpose Electrical Tape made of flame-retardant conformable 7-mil thick vinyl insulation. It has excellent resistance to abrasion, moisture, alkalis, acid, copper corrosion and varying weather conditions. It is a polyvinyl chloride (PVC) tape that has a high dielectric strength and provides excellent mechanical protection with minimum bulk. It is used as primary electrical insulation for 600V bus applications and protective jacketing for low and high voltage bus.
  • Primary electrical insulation for all wire and cable splices rated up to 600V and 80°C
  • Protective jacketing for high voltage cable splices and repairs
  • Harnessing of wires and cables
  • For indoor or outdoor applications
  • For above or below ground applications
  • UL510 Flammability rating

Applications

Maintenance & Repair, Industrial

Footnotes

Any width or custom configuration available upon request

Also Known As

GTIN UPC EAN: 00054007061380 80610074256

303 In stock

303 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 27/07/20

$5.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $5.27
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $4.99
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ $4.72
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $4.44
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $4.16
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.