You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HIGHLAND-3/4X66FT 1-1/2 CORE - 

Tape, Black, Electrical Insulation, Vinyl, 19 mm, 0.75 ", 20.1 m, 66 ft

HIGHLAND-3/4X66FT 1-1/2 CORE - Tape, Black, Electrical Insulation, Vinyl, 19 mm, 0.75 ", 20.1 m, 66 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
HIGHLAND-3/4X66FT 1-1/2 CORE
Newark Part No.:
81H7433
Also Known As:
GTIN UPC EAN: 00054007061380 80610074256
See all Technical Docs

Product Information

:
Electrical Insulation
:
Vinyl
:
19mm
:
0.75"
:
20.1m
:
66ft
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HIGHLAND-3/4X66FT 1-1/2 CORE is a Highland™ general purpose Electrical Tape made of flame-retardant conformable 7-mil thick vinyl insulation. It has excellent resistance to abrasion, moisture, alkalis, acid, copper corrosion and varying weather conditions. It is a polyvinyl chloride (PVC) tape that has a high dielectric strength and provides excellent mechanical protection with minimum bulk. It is used as primary electrical insulation for 600V bus applications and protective jacketing for low and high voltage bus.
  • Primary electrical insulation for all wire and cable splices rated up to 600V and 80°C
  • Protective jacketing for high voltage cable splices and repairs
  • Harnessing of wires and cables
  • For indoor or outdoor applications
  • For above or below ground applications
  • UL510 Flammability rating

Applications

Maintenance & Repair, Industrial

Footnotes

Any width or custom configuration available upon request

Also Known As

GTIN UPC EAN: 00054007061380 80610074256

Related Searches

486 In stock

486 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/08/19

$2.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $4.94
$2.69
 
10+ $4.69
$2.69
 
20+ $4.42
$2.69
 
50+ $4.17
$2.69
 
100+ $3.90
$2.69
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note