You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
N3372-6002RB
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Through Hole Straight, 3000 Series
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- N3372-6002RB
- Newark Part No.:
- 69K7216
- Product Range
- 3000 Series
- Also Known As:
- GTIN UPC EAN: 00051111650813 80400027928
- Technical Datasheet:
- N3372-6002RB Datasheet
Product Range Selector (3000 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 60Contacts
- :
- Through Hole Straight
- :
- 3000 Series
- :
- Shrouded
- :
- Copper Alloy
- :
- Gold Plated Contacts
Technical Docs (5)
Also Known As
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
250+ | $6.73 | |
500+ | $6.34 | |
1000+ | $5.56 |
Pricing is unavailable. Please contact customer services.