You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
N3433-5002RB.
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Right Angle, 3000 Series
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- N3433-5002RB.
- Newark Part No.:
- 14AC9924
- Product Range
- 3000 Series
- Also Known As:
- GTIN UPC EAN: 00051111650783 80400027894
- Technical Datasheet:
- N3433-5002RB. Datasheet
Product Range Selector (3000 Series)
See all from this product rangeProduct Overview
- Standard ejector latches
- Mounting holes for securing header to board
- Optional polarizing posts
- >1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Defence, Military & Aerospace
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 50Contacts
- :
- Through Hole Right Angle
- :
- 3000 Series
- :
- Shrouded
- :
- Copper
- :
- Gold Plated Contacts
Technical Docs (2)
Also Known As
9 In stock
Extended range
Non-Cancelable / Non Returnable
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $4.83 | |
160+ | $4.72 | |
310+ | $4.65 | |
750+ | $4.51 | |
1500+ | $4.41 | |
7500+ | $4.31 | |
15000+ | $4.31 |
Pricing is unavailable. Please contact customer services.