You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
N3440-5002RB
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Through Hole Right Angle, 3000 Series
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- N3440-5002RB
- Newark Part No.:
- 20M8299
- Product Range
- 3000 Series
Product Range Selector (3000 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 30Contacts
- :
- Through Hole Right Angle
- :
- 3000 Series
- :
- Shrouded
- :
- Copper Alloy
- :
- Gold Plated Contacts
Technical Docs (1)
28 In stock
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $4.55 | ||
10+ | $4.35 | ||
25+ | $4.01 | ||
50+ | $3.81 | ||
100+ | $3.63 | ||
250+ | $3.19 | ||
500+ | $3.09 | ||
1000+ | $2.65 |
Pricing is unavailable. Please contact customer services.