You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

N3764-6002RB

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole Straight, 3000 Series

3M N3764-6002RB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
N3764-6002RB
Newark Part No.:
20M8301
Product Range
3000 Series
Also Known As:
GTIN UPC EAN: 00051111650837 80400027944
Technical Datasheet:
N3764-6002RB   Datasheet
See all Technical Docs

Product Range Selector (3000 Series)

See all from this product range

Product Overview

The 3000 series Four-wall Header with copper alloy contacts and a glass-filled polycyclohexylenedimethylene terephthalate insulator. The high temperature insulator suitable for no lead soldering operations. It is suitable for reflow soldering using paste in hole techniques.
  • Standard ejector latches
  • Mounting holes for securing header to board
  • Optional polarizing posts
  • >1 x 10⁹Ω at 500VDC Insulation resistance

Applications

Defence, Military & Aerospace

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
2.54mm

:
2Rows

:
64Contacts

:
Through Hole Straight

:
3000 Series

:
Shrouded

:
Copper Alloy

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 00051111650837 80400027944

0 In stock

Non-Cancelable / Non Returnable

$8.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 200
Quantity Price Your Price
 
 
100+ $8.30
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $7.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $6.98
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $6.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange