You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SCOTCHFIL - 

Tape, Scotchfil, Electrical Insulation, Rubber, 38.1 mm, 1.5 ", 1.524 m, 5 ft

SCOTCHFIL - Tape, Scotchfil, Electrical Insulation, Rubber, 38.1 mm, 1.5 ", 1.524 m, 5 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
SCOTCHFIL
Newark Part No.:
22C6620
Product Range
SCOTCHFIL Series
Also Known As:
GTIN UPC EAN: 00054007417507 80610833727
Technical Datasheet:
SCOTCHFIL   Datasheet
See all Technical Docs

Product Information

:
Electrical Insulation
:
Rubber
:
38.1mm
:
1.5"
:
1.524m
:
5ft
:
Black
:
SCOTCHFIL Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SCOTCHFIL is a Scotchfil™ Electrical Insulation Putty can be wrapped, stretched or molded around irregular shapes for quick, smooth insulation build-up. Use 3M™ Scotchfil™ putty to insulate connections up to 600 volts and to round out high-voltage connections to gear, smooth bus bar irregularities and make a moisture seal at ground wire exits in high-voltage splices. UL recognized component listing for 176°F (80°C) when used in combination with Scotch® Super 33+™ or Scotch® professional grade vinyl electrical tapes super 88. It is suitable for to round out high voltage connections, smooth bus bar irregularities, create a resin dam in resin pressure splices, create a moisture seal at ground wire exit in high voltage splices and moisture seal multi-conductor cable connections.
  • Premium tape grade-
  • Noncorrosive synthetic rubber
  • Excellent electrical properties
  • Excellent aging properties
  • Applies cleanly without waste

Applications

Maintenance & Repair

Footnotes

Any width or custom configuration available upon request

Also Known As

GTIN UPC EAN: 00054007417507 80610833727

Associated Products

Compare Selected

Related Searches

64 In stock

64 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 08/07/19

$24.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $24.24
 
10+ $22.97
 
20+ $21.70
 
50+ $20.42
 
100+ $19.14
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note